
Intersil ISL32496EIUZ-T technical specifications.
| Package/Case | MSOP |
| Data Rate | 15Mbps |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32496EIUZ-T to view detailed technical specifications.
No datasheet is available for this part.
