
Intersil ISL32496EIUZ-T7A technical specifications.
| Package/Case | MSOP |
| Data Rate | 15Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32496EIUZ-T7A to view detailed technical specifications.
No datasheet is available for this part.