Intersil ISL32600EFBZ technical specifications.
| Package/Case | SOIC |
| Logic Function | Transceiver, Receiver |
| Max Supply Voltage | 3.6V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL32600E |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32600EFBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.