Intersil ISL32600EFBZ-T7A technical specifications.
| Package/Case | SOIC |
| Data Rate | 256Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 120uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32600EFBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.