Intersil ISL32600EFUZ technical specifications.
| Package/Case | MSOP |
| Logic Function | Receiver |
| Max Supply Voltage | 3.6V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32600EFUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.