Intersil ISL32600EFUZ-T technical specifications.
| Package/Case | MSOP |
| Logic Function | Transceiver, Receiver |
| Max Supply Voltage | 3.6V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL32600E |
| Simplex/Duplex | Full Duplex |
| Weight | 0.005051oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32600EFUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.