
10Mbps RS485/422 transceiver IC, featuring a single transmitter and receiver. Operates with a 3.3V supply voltage, with a maximum supply voltage of 3.6V. Packaged in a compact MSOP for efficient board space utilization. ESD protected and RoHS compliant.
Intersil ISL32600EFUZ-T7A technical specifications.
| Package/Case | MSOP |
| Logic Function | Receiver |
| Max Supply Voltage | 3.6V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32600EFUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
