Intersil ISL32601EFBZ-T7A technical specifications.
| Logic Function | Transceiver |
| Max Supply Voltage | 3.6V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32601EFBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.