Intersil ISL32601EFUZ technical specifications.
| Package/Case | MSOP |
| Data Rate | 256Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL32601E |
| Simplex/Duplex | Half Duplex |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32601EFUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.