Intersil ISL32601EFUZ-T7A technical specifications.
| Package/Case | MSOP |
| Data Rate | 128bps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32601EFUZ-T7A to view detailed technical specifications.
No datasheet is available for this part.