Intersil ISL32602EFBZ-T7A technical specifications.
| Package/Case | SOIC |
| Logic Function | Transceiver, Receiver |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32602EFBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.