Intersil ISL32603EFBZ technical specifications.
| Logic Function | Transceiver |
| Max Supply Voltage | 3.6V |
| Number of Transmitters | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32603EFBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
