Intersil ISL32603EFBZ-T technical specifications.
| Package/Case | SOIC |
| Logic Function | Transceiver |
| Max Supply Voltage | 3.6V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL32603E |
| Simplex/Duplex | Half Duplex |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32603EFBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
