
Intersil ISL32603EFUZ technical specifications.
| Package/Case | MSOP |
| Logic Function | Transceiver |
| Max Supply Voltage | 3.6V |
| Number of Transmitters | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32603EFUZ to view detailed technical specifications.
No datasheet is available for this part.
