Intersil ISL32611EFHZ-T7A technical specifications.
| Logic Function | Receiver |
| Max Supply Voltage | 3.6V |
| Number of Receivers | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32611EFHZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.