The ISL32613EFHZ-T is a single channel UART transceiver from Intersil, packaged in a SOT-23 case. It operates at a maximum supply voltage of 3.6V and has a maximum operating temperature of 125°C. The device is RoHS compliant and has a supply current of 150uA. It is available in a tape and reel packaging with 3000 units per package.
Intersil ISL32613EFHZ-T technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 256Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL32613E |
| Supply Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32613EFHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.