Intersil ISL32614EMHZ-T7A technical specifications.
| Package/Case | SOT-23-6 |
| Data Rate | 256Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32614EMHZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
