Intersil ISL3280EFHZ-T technical specifications.
| Package/Case | SOT-23-5 |
| Data Rate | 30Mbps |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3280EFHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
