The ISL3293EIHZ-T is a single UART transmitter IC with a data rate of 250Kbps, operating from a supply voltage of 5.5V. It is packaged in a SOT-23-6 surface mount package and is RoHS compliant. The device is designed to operate over a temperature range of -40°C to 85°C, with a supply current of 120uA. It is suitable for use in a variety of applications, including those requiring a single UART transmitter.
Intersil ISL3293EIHZ-T technical specifications.
| Package/Case | SOT-23-6 |
| Data Rate | 250Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3293EIHZ-T to view detailed technical specifications.
No datasheet is available for this part.