Intersil ISL3298EFRTZ-T technical specifications.
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Number of Transmitters | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3298EFRTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.