Intersil ISL3330IAZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 20Mbps |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 7.33mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3330IAZ to view detailed technical specifications.
No datasheet is available for this part.
