Intersil ISL3330IAZ-T technical specifications.
| Package/Case | SSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3330IAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
