Intersil ISL3330IAZ-T7A technical specifications.
| Package/Case | SSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3330IAZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.