Intersil ISL34341INZ technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ISL34341 |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL34341INZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.