Intersil ISL35111DRZ-TS technical specifications.
| Package/Case | QFN |
| Data Rate | 11.1Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL35111DRZ-TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.