Intersil ISL36411DRZ-TS technical specifications.
| Package/Case | QFN EP |
| Data Rate | 11.1Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.1V |
| Operating Supply Current | 368mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL36411 |
| Supply Current | 368mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL36411DRZ-TS to view detailed technical specifications.
No datasheet is available for this part.
