Intersil ISL37231DRAZ-TS technical specifications.
| Package/Case | QFN |
| Data Rate | 10.3125Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Output Current | 2mA |
| Output Voltage | 1.4V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 510mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL37231DRAZ-TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.