Intersil ISL4089IBZ technical specifications.
| Package/Case | SOIC |
| Gain | 60dB |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL4089IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.