Intersil ISL41334IRZ technical specifications.
| Package/Case | QFN |
| Data Rate | 40Mbps |
| Dual Supply Voltage | 5V |
| Height | 0.88mm |
| Interface | RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 6mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transceivers | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL41334IRZ to view detailed technical specifications.
No datasheet is available for this part.
