Dual protocol transceiver supporting RS-232 and RS-485 standards, featuring ±15kV ESD protection. Operates with a 5V dual supply voltage and achieves data rates up to 40Mbps. This lead-free, RoHS-compliant integrated circuit is designed for interface applications and operates within a -40°C to 85°C temperature range.
Intersil ISL41334IRZ-T technical specifications.
| Data Rate | 40Mbps |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Number of Transceivers | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL41334IRZ-T to view detailed technical specifications.
No datasheet is available for this part.
