
High-speed single transceiver supporting RS-232, RS-422, and RS-485 interfaces. Features a 40Mbps data rate and operates from a dual 5V supply, with an operating voltage up to 5.5V. This surface mount component is RoHS compliant and lead-free, packaged on tape and reel. Designed for general interface applications with a wide operating temperature range from -40°C to 85°C.
Intersil ISL41334IRZ-T7A technical specifications.
| Data Rate | 40Mbps |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL41334IRZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
