
Dual protocol bus transceiver featuring ±15kV ESD protection, operating at 5V with a 40Mbps data rate. This surface mountable, lead-free integrated circuit offers two transceivers, including one receiver and one transmitter. Packaged in a 6mm x 6mm x 0.85mm QFN, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Intersil ISL41387IRZ technical specifications.
| Package/Case | QFN |
| Data Rate | 40Mbps |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 2 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL41387IRZ to view detailed technical specifications.
No datasheet is available for this part.
