
Intersil ISL41387IRZ-T technical specifications.
| Data Rate | 40Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL41387IRZ-T to view detailed technical specifications.
No datasheet is available for this part.
