Intersil ISL4221EIR technical specifications.
| Package/Case | VQFN |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL4221EIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.