Intersil ISL4221EIR-T technical specifications.
| Package/Case | VQFN |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 150nA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL4221EIR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
