Single transmitter/receiver RS-232 interface IC, operating at up to 500Kbps data rate. Features one transmitter and one receiver, with a maximum supply voltage of 5.5V. This lead-free, RoHS-compliant component is housed in a 16-pin QFN EP package.
Intersil ISL4221EIRZ-T technical specifications.
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Number of Transmitters | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL4221EIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.