Dual transmitter/receiver bus transceiver supporting RS-232 interface. Features two transmitters and one receiver, operating at a 500Kbps data rate. Housed in a 20-pin QFN package, this lead-free component offers a wide operating temperature range from -40°C to 85°C. It operates at a supply voltage of 5.5V with a nominal supply current of 150nA. RoHS compliant.
Intersil ISL4223EIRZ technical specifications.
| Package/Case | QFN |
| Data Rate | 500Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Nominal Supply Current | 150nA |
| Number of Drivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL4223EIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.