Intersil ISL4223EIRZ-T7A technical specifications.
| Package/Case | VQFN |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL4223EIRZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.