Intersil ISL4243EIRZ-T technical specifications.
| Package/Case | QFN EP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL4243E |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL4243EIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
