The ISL4244EIRZ is a 5V bus transceiver with a data rate of 500Kbps. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in QFN and is available in quantities of 60. The transceiver has one driver and five receivers, making it suitable for bus communication applications.
Intersil ISL4244EIRZ technical specifications.
| Package/Case | QFN |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL4244E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL4244EIRZ to view detailed technical specifications.
No datasheet is available for this part.