Surface mountable, lead-free RS-232 transceiver in a QFN EP package. Features a 500Kbps data rate and operates from a 3V to 5.5V supply voltage, with a typical operating voltage of 5V. Includes one transmitter and three receivers, supporting a single transceiver. Offers a supply current of 1mA and operates within a temperature range of -40°C to 85°C.
Intersil ISL4270EIRZ-T technical specifications.
| Package/Case | QFN EP |
| Data Rate | 500Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL4270EIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
