Intersil ISL43112IB technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 20R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 2 |
| Number of Switches | 1 |
| On-State Resistance | 20R |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 98 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL43112IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.