Intersil ISL43113IBZ technical specifications.
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Drain to Source Resistance | 20R |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Number of Bits | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL43113 |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43113IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
