
The ISL43140IV is a 4-bit SPST surface mount multiplexer with an on-state resistance of 65 ohms. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 50nA. The device is packaged in a TSSOP-16 package and is not RoHS compliant. It is available in bulk packaging with 96 units per package.
Intersil ISL43140IV technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 65R |
| Operating Supply Current | 50nA |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL43140IV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.