Intersil ISL43141IRZ technical specifications.
| Package/Case | QFN |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Bits | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL43141 |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43141IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
