The ISL43141IVZ is a 4-bit multiplexer from Intersil, packaged in a lead-free TSSOP-16 package. It operates over a supply voltage range of 2V to 12V and is RoHS compliant. This device is suitable for use in applications where a high level of integration is required.
Intersil ISL43141IVZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43141IVZ to view detailed technical specifications.
No datasheet is available for this part.