Intersil ISL43143IR technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Switches | 4 |
| On-State Resistance | 20R |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 6V |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 10nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL43143IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.