
The ISL43143IV is a 4-bit SPST single/dual supply switch from Intersil, packaged in a TSSOP package and rated for operation between -40°C and 85°C. It has an on-state resistance of 20 ohms and an operating supply current of 10nA. The device is not RoHS compliant and is available in a bulk packaging quantity of 96. It is a surface mount device.
Intersil ISL43143IV technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 20R |
| Operating Supply Current | 10nA |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL43143IV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.