
The ISL43145IRZ is a dual supply voltage switch with a maximum supply voltage of 6V and a minimum supply voltage of 2V. It operates over a temperature range of -40°C to 85°C. The device is packaged in a VQFN package and is lead free. It is RoHS compliant and has an on-state resistance of 20 ohms.
Intersil ISL43145IRZ technical specifications.
| Package/Case | VQFN |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 20R |
| Operating Supply Current | 10nA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43145IRZ to view detailed technical specifications.
No datasheet is available for this part.