Intersil ISL43210AIHZ-T technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.3mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL43210A |
| Supply Type | Single |
| Weight | 0.00127oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43210AIHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.